Amphenol MS3126F14-5PX L/C technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F14-5PX L/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.