This circular connector, designed to MIL-DTL-26482 standards, features 5 female crimp contacts made of copper alloy with gold plating for superior conductivity. The straight, free-hanging plug boasts an aluminum alloy shell, size 14, with a cadmium and chromate finish, ensuring environmental resistance. Operating across a wide temperature range of -55°C to 125°C, this unshielded connector is suitable for demanding applications.
Amphenol MS3126F14-5SY technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F14-5SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.