Environmentally resistant circular connector featuring 8 female crimp contacts made of copper alloy with gold plating. This straight plug, designed for free hanging or cable mounting, boasts an aluminum alloy shell with cadmium and chromate plating, operating within a temperature range of -55°C to 125°C. Conforming to MIL-DTL-26482 Series I standards, it is a general-purpose military-grade connector.
Amphenol MS3126F16-8SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F16-8SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.