CONN HSG PLUG 11POS STRGHT SCKT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3126F18-11SX L/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CRIMP |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F18-11SX L/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.