32-position, straight plug connector featuring male, pin-type contacts with gold plating for superior conductivity. This MIL-DTL-26482 Series I circular connector boasts an aluminum alloy shell with cadmium and chromate plating, offering environmental resistance. Rated for 600V and 7.5A, it supports wire gauges from 20AWG to 24AWG and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this unshielded connector utilizes crimp termination.
Amphenol MS3126F18-32P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.