
Environmentally resistant circular connector, MIL-DTL-26482 Series I compliant, featuring 39 male crimp contacts with gold-plated copper alloy terminals. This straight plug offers a 13A current rating and operates within a -55°C to 125°C temperature range. The aluminum alloy shell, size 20, is designed for free-hanging, cable mounting.
Amphenol MS3126F20-39P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F20-39P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
