MIL-DTL-26482 Series I circular connector featuring a straight, female plug configuration with 21 contacts. Constructed with an aluminum alloy shell and body, it utilizes copper alloy contacts with gold plating for reliable connectivity. Rated for 13A current and 1kV voltage, this environmentally resistant connector operates between -55°C and 125°C, supporting crimp termination for wire gauges from 16AWG to 20AWG.
Amphenol MS3126F22-21S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.