
This MIL-DTL-26482 Series I circular connector features a straight, male plug with 6 contacts. Constructed from aluminum alloy with a cadmium shell finish, it offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. Contacts are copper alloy with gold plating, and the termination method is crimp. Designed for free hanging and cable mounting, this unshielded connector is suitable for general military applications.
Amphenol MS3126P10-6P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126P10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.