Circular connector, male pin contacts, 15 positions, 15 contacts, straight orientation, cable mount, free hanging. Features aluminum body and shell, copper alloy contacts with gold plating, and a 13A current rating. Operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards. Termination is crimp, with no strain relief.
Amphenol MS3126P14-15P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126P14-15P to view detailed technical specifications.
No datasheet is available for this part.