18-contact, female circular connector featuring a straight, free-hanging, cable mount orientation. Constructed with an aluminum alloy shell and body, it offers a robust design with a cadmium shell finish. The copper alloy contacts are plated with gold for optimal conductivity and mating. This military-standard connector operates within a temperature range of -55°C to 125°C and utilizes crimp termination.
Amphenol MS3126P14-18S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126P14-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
