This 11-position circular connector features a 18mm shell size and a maximum operating temperature of 125°C. It is designed for military applications and is compliant with MIL-DTL-26482 Series I, PT. The connector has a cadmium shell finish and is made of aluminum. It is available in bulk packaging and has a crimp termination.
Amphenol MS3126P18-11P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126P18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.