
This 32-position male circular connector features a copper alloy contact material with gold plating, supporting a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and is designed for free-hanging, cable mounting. The connector is part of the MIL-DTL-26482 Series I, meeting military standards for reliability and performance.
Amphenol MS3126P18-32PX technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126P18-32PX to view detailed technical specifications.
No datasheet is available for this part.