32-contact, female circular connector designed for MIL-DTL-26482 Series I applications. Features a straight, plug-style orientation with a free-hanging, cable mount. Constructed with an aluminum alloy shell (size 18) finished in cadmium with chromate, and copper alloy contacts with gold plating for reliable mating. Operates within a temperature range of -55°C to 125°C, utilizing crimp termination.
Amphenol MS3126P18-32SX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126P18-32SX to view detailed technical specifications.
No datasheet is available for this part.