Environmentally resistant MIL-DTL-26482 Series I circular receptacle featuring 16 male crimp contacts. Constructed with an aluminum alloy shell and body, it offers a robust design with a green color and cadmium/chromate shell finish. Contacts are made from copper alloy with gold plating for reliable mating. This panel mount connector operates within a temperature range of -55°C to 125°C and is unshielded.
Amphenol MS3127E20-16P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3127E20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.