The MS3127E22-55P is a 55-position receptacle connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a panel mount design with crimp termination and is part of the Military Series, specifically the MIL-DTL-26482 Series I, PT. The connector body is made of aluminium, with copper contacts and gold plating. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Amphenol MS3127E22-55P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3127E22-55P to view detailed technical specifications.
No datasheet is available for this part.