The MS3128F-12-10SW connector features a circular body with 10 SKT contacts, suitable for crimp termination. It is designed for wall mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and is suitable for general-purpose applications.
Amphenol MS3128F-12-10SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3128F-12-10SW to view detailed technical specifications.
No datasheet is available for this part.