The MS3128F-12-8S is an 8-contact circular connector with a wall mount termination method and a crimp termination. It features a straight body orientation and a single port. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 600VAC.
Amphenol MS3128F-12-8S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3128F-12-8S to view detailed technical specifications.
No datasheet is available for this part.