The Amphenol MS3128F-18-32SW is a wall mount circular connector with 32 SKT contacts and 32 RCP contacts. It features a termination method of crimp and a body orientation of straight. The connector operates between -55°C and 125°C and has a maximum voltage rating of 600VAC.
Amphenol MS3128F-18-32SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3128F-18-32SW to view detailed technical specifications.
No datasheet is available for this part.