The MS3128F-22-41SY is a 41-contact wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for 600VAC and operates within a temperature range of -55°C to 125°C. It is designed for use in applications requiring a high level of electrical reliability and durability.
Amphenol MS3128F-22-41SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3128F-22-41SY to view detailed technical specifications.
No datasheet is available for this part.