This 3-position circular connector features a 12mm aluminium shell, with a current rating of 13A and an operating temperature range of -55°C to 125°C. It is designed for use in military applications and meets the MIL-DTL-26482 standard. The connector has a straight orientation and is available in bulk packaging. The contacts are made of copper alloy with a gold plating and cadmium/chromate plating on the shell.
Amphenol MS3128F12-3S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3128F12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.