
This 15-position receptacle connector is made from aluminium with copper contacts and gold plating. It has a current rating of 13A and is designed for panel, flange, or wall mounting. The operating temperature range is -55°C to 125°C. The connector is rated for environment-resistant applications and is available in bulk packaging.
Amphenol MS3128F14-15P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3128F14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
