This 19-contact female circular connector is designed for high-current applications, with a current rating of 7.5A. It features a gold-plated contact and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The connector is rated for panel, flanges, and wall mounting and is part of the MIL-DTL-26482 Series I, PT series. It is not RoHS compliant and is not radiation hardened.
Amphenol MS3128F14-19SX technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3128F14-19SX to view detailed technical specifications.
No datasheet is available for this part.