This 41-position circular connector is designed for panel, flanges, or wall mounting and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is constructed with a copper alloy contact material and a gold-plated mating surface. It is rated for environment-resistant applications and is available in bulk packaging.
Amphenol MS3128F20-41P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3128F20-41P to view detailed technical specifications.
No datasheet is available for this part.