
MIL-SPEC circular connector accessory, designed for MIL-DTL-26482 series. Features an aluminium body with a black anodize finish for durability. This protective cover utilizes a chain connection type, ensuring secure attachment. RoHS compliant, it provides essential protection for your interconnect system.
Amphenol MS3180-10CA technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Connection Type | CHAIN |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3180-10CA to view detailed technical specifications.
No datasheet is available for this part.