
Female, straight orientation protective cover for circular connectors. Features black anodized aluminum body with a chain connection type. Operates within a temperature range of -55°C to 125°C. RoHS compliant.
Amphenol MS3181-12CA technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Connection Type | CHAIN |
| Finish | BLACK ANODIZE |
| Gender | Female |
| Length | 14.3mm |
| Material | Aluminium, Anodized |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3181-12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.