Circular connector receptacle shell, size 14, featuring a cadmium finish for enhanced durability. Constructed from aluminum and cadmium, this general-purpose connector component offers a chain connection type. Designed for military applications, it belongs to the MIL-DTL-26482 series and presents in a green color.
Amphenol MS3181-14C technical specifications.
| Color | Green |
| Connection Type | CHAIN |
| Finish | Cadmium |
| Material | Aluminium, Cadmium |
| Package Quantity | 1 |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3181-14C to view detailed technical specifications.
No datasheet is available for this part.