Amphenol MS3181-14RA technical specifications.
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3181-14RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.