Amphenol MS3181-20NAL technical specifications.
| Product Diameter (mm) | 37.99 |
| Type | Receptacle Protection Cap |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3181-20NAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.