Amphenol MS3420-10A technical specifications.
| Color | Black |
| Material | Rubber |
| Military Standard | MIL-DTL-5015 |
| Mount | Bushing |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3420-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.