Amphenol MS3420-18A technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Flanges |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3420-18A to view detailed technical specifications.
No datasheet is available for this part.