Amphenol MS3420-24A technical specifications.
| Material | Rubber |
| Military Standard | MIL-DTL-5015 |
| Mount | Flanges |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3420-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.