Amphenol MS3450KS32-17S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Flammability Rating | Non Flammable |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450KS32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.