Amphenol MS3450KT14S-2PLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | Non Flammable |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Steel |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450KT14S-2PLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.