Amphenol MS3450L10SL-4PLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 25.4mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 51.59mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450L10SL-4PLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.