Amphenol MS3450L20-4S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 38.1mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L20-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.