
This circular connector features 4 female positions with silver-plated contacts, rated for 46A and 2kV. Designed for wall mounting with a straight orientation, it utilizes crimp termination for wire gauges 10-8 AWG. The aluminum shell, size 22, is finished with electroless nickel plating and offers fluid resistance. Operating within a temperature range of -55°C to 125°C, this MIL-DTL-5015 compliant connector is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3450L22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Depth | 41.28mm |
| Gender | Female |
| Length | 63.5mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450L22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.