This 7-position, male contact circular connector features a straight, wall-mount configuration with electroless nickel plating on an aluminum shell. Rated for 46A and 2kV, it supports wire gauges from 10AWG to 8AWG and operates within a temperature range of -55°C to 125°C. Designed to MIL-DTL-5015 standards, this fluid-resistant connector utilizes silver-plated contacts for reliable termination via crimp.
Amphenol MS3450L24-10P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.