9-position, straight, male pin cylindrical connector designed for wall mounting. Features a copper alloy contact material with gold plating for mating, and a durable aluminum shell with electroless nickel plating. Rated for operation between -55°C and 200°C, this connector is fluid resistant and meets MIL-DTL-5015 military standards. Termination is via crimp, and the shell size is 24.
Amphenol MS3450L24-11P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.