9-position circular connector with female copper alloy contacts featuring gold plating for mating and silver plating for the contact material. This straight, wall-mount receptacle boasts an aluminum shell with electroless nickel plating, designed for panel mounting with flanges. Operating across a wide temperature range of -55°C to 200°C, it meets MIL-DTL-5015 military standards and offers fluid resistance. The unshielded, crimp termination component is housed in a size 24 shell.
Amphenol MS3450L24-11S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.