This cylindrical circular connector features a straight, panel-mount design with a female receptacle and 5 male pin contacts. Engineered with a copper alloy contact material and gold plating for mating, it boasts a robust aluminium shell with electroless nickel plating, offering a current rating of 80A. Operating across a wide temperature range of -55°C to 200°C, this MIL-DTL-5015 compliant component is fluid resistant and suitable for wall mounting applications.
Amphenol MS3450L24-12P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Depth | 44.45mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.