11-position, female circular connector with straight orientation and wall mount capability. Features silver-plated female contacts, a 23A current rating, and a 2.8kV voltage rating. Constructed with an aluminum shell and electroless nickel plating, this MIL-DTL-5015 compliant component operates from -55°C to 200°C and accepts wire gauges from 14AWG to 12AWG.
Amphenol MS3450L24-20S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 44.45mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.