General purpose circular connector featuring a straight, panel mount orientation with four female socket contacts. This MIL-DTL-5015 compliant component offers a high current rating of 80A and operates across a wide temperature range from -55°C to 200°C. Constructed with a copper alloy contact material and gold mating finish, it boasts an aluminum shell with electroless nickel plating for durability. Designed for crimp termination, this fluid-resistant connector is suitable for wall mounting applications.
Amphenol MS3450L32-17S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.