Amphenol MS3450LS22-22A technical specifications.
| Contact Type | CRIMP |
| Depth | 41.28mm |
| Gender | Female |
| Length | 63.5mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450LS22-22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
