Amphenol MS3450LS32-17SX technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Stainless Steel |
| Shell Size | 32 |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450LS32-17SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.