Amphenol MS3450W14S-2PY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | MS3450 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3450W14S-2PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.