General purpose circular connector featuring a straight, wall-mount configuration with three female socket contacts. Constructed with a copper alloy contact material and gold plating for mating, housed within an aluminum shell with cadmium plating and size 22 shell. Operating temperature range spans from -55°C to 175°C, with fluid resistance and MIL-DTL-5015 compliance. Termination is via crimp.
Amphenol MS3450W22-2SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450W22-2SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.