This circular connector features 5 male pin contacts with gold plating for superior conductivity, housed within a robust aluminum shell. Designed for straight orientation and wall mounting with flanges, it boasts a high current rating of 80A and operates across a wide temperature range from -55°C to 175°C. The connector is built to MIL-DTL-5015 military standards, offering fluid resistance and a cadmium shell finish. Termination is via crimp, and it is unshielded with no strain relief.
Amphenol MS3450W24-12P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Depth | 44.45mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450W24-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
