Circular connector featuring 4 female contacts with gold plating for mating. This wall-mount, straight orientation connector utilizes copper alloy contacts and a cadmium-plated aluminum shell. Rated for 46A, it operates across a temperature range of -55°C to 175°C and conforms to MIL-DTL-5015 standards. The shell size is 24, and it is fluid resistant.
Amphenol MS3450W24-22SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 46A |
| Depth | 44.45mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450W24-22SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.