Amphenol MS3450W28-11SX technical specifications.
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450W28-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.