Amphenol MS3450W36-10PZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Manufacturer Series | MS3450 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3450W36-10PZ to view detailed technical specifications.
No datasheet is available for this part.